SKF System 24 Lage 125 Lithium Lubricant 122 ml Cartridge
- RS Stock No.:
- 732-4750
- Mfr. Part No.:
- LAGE 125/WA2
- Brand:
- SKF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 732-4750
- Mfr. Part No.:
- LAGE 125/WA2
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Trade Name | System 24 Lage 125 | |
| Lubricant Type | Lithium | |
| Package Type | Cartridge | |
| Package Size | 122 ml | |
| Food Processing Safe | No | |
| Application | Multi-purpose | |
| Type | Single Point | |
Select all | ||
|---|---|---|
Brand SKF | ||
Trade Name System 24 Lage 125 | ||
Lubricant Type Lithium | ||
Package Type Cartridge | ||
Package Size 122 ml | ||
Food Processing Safe No | ||
Application Multi-purpose | ||
Type Single Point | ||
- COO (Country of Origin):
- DE
SKF System 24 Automatic Lubricator, Lithium Lubricant, 122 ml - LAGE125/WA2
This automatic lubricator from SKF makes it easy to keep your industrial bearings running smoothly. It's driven by a reliable electro-mechanical unit that ensures a constant 5 bar discharge pressure. The lubricator includes a time setting dial, so you can choose how often it dispenses oil or grease. The LED indicator lets you know the product is working, and an ingress protection rating of IP65 means you can use it in dusty or wet environments. This single-point lubricator is supplied ready-to-use from the box, an on/off knob allows quick and easy activation.
• Lithium lubricant
• Package size of 122 ml
• Cartridge-type package
• Package size of 122 ml
• Cartridge-type package
Application Information
• Packaging applications
• Manufacturing
• Automotive industries
• Manufacturing
• Automotive industries
How do I set the flow/discharge rate on this lubricator?
Depending on your requirements, you can set the dispense settings to 1, 3, 6, 9 or 12 months using a dial on the back of the unit. The dispense rate is independent of the ambient temperature, so you can use it for various applications, including settings with high friction heat.
Can I purchase refill sets for this lubricator?
Refill sets with a variety of greases and oil lubricants are available, including options suitable for high temperatures and food processing.
