Rocol Lubricant Oil 20 L FOODLUBE Hi-Power,Food Safe
- RS Stock No.:
- 698-8167
- Mfr. Part No.:
- 15995
- Brand:
- Rocol
Bulk discount available
Subtotal (1 unit)*
£538.25
(exc. VAT)
£645.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | £538.25 |
| 6 - 11 | £511.34 |
| 12 + | £484.42 |
*price indicative
- RS Stock No.:
- 698-8167
- Mfr. Part No.:
- 15995
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Trade Name | FOODLUBE Hi-Power | |
| Lubricant Type | Oil | |
| Package Type | Can | |
| Package Size | 20 L | |
| Food Processing Safe | Yes | |
| Application | Compressors, Hydraulics | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Trade Name FOODLUBE Hi-Power | ||
Lubricant Type Oil | ||
Package Type Can | ||
Package Size 20 L | ||
Food Processing Safe Yes | ||
Application Compressors, Hydraulics | ||
RoHS Status: Not Applicable
Related links
- Rocol Foodlube Hi-Power 46 Multi Purpose Lubricant Lubricant 20 L Food Safe
- Rocol Foodlube Hi-Power 100 Multi Purpose Lubricant Lubricant 20 L Food Safe
- Rocol Foodlube Hi-Power 22 Multi Purpose Lubricant Lubricant 20 L Food Safe
- Rocol Foodlube Hi-Power 68 Multi Purpose Lubricant Lubricant 20 L Food Safe
- Rocol Foodlube Hi-Torque 320 (With Sups) Multi Purpose Lubricant Lubricant 5 L Can Food Safe
- Rocol Foodlube Hi-Power 100 Lubricant 5 L Food Safe
- Rocol Foodlube Hi-Power 22 Multi Purpose Lubricant Lubricant 5 L Can Food Safe
- Rocol Foodlube� Hi-Power 32 Food Safe

