Rocol Sapphire® Endure Multi Purpose Lubricant 18 kg Pail,Food Safe

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
206-4875
Mfr. Part No.:
12337
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Trade Name

Sapphire® Endure

Lubricant Type

Multi Purpose

Package Type

Pail

Package Size

18 kg

Food Processing Safe

Yes

Category

Lubricant

Application

All Industries

Type

Multipurpose Lubricant

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The ROCOL® SAPPHIRE Endure is an Oxygen Compatible NLGI No.2 perfluoropolyether based lubricant which lengthens relubrication periods dramatically due to its ability to resist degradation in hostile conditions. SAPPHIRE Endure is designed for use on anti-friction and plain bearings, small gears, slides, pins, valves, plungers, screws etc. particularly where a non-toxic, NSF H1 lubricant is required.

SAPPHIRE Endure has an excellent wide temperature range from -25°C to +280°C
SAPPHIRE Endure is an oxygen resistant, non-toxic lubricant with an extremely high oxidation and thermal resistance
SAPPHIRE Endure has outstanding EP performance with a weld load of 620kg
SAPPHIRE Endure is a chemically inert, non-toxic lubricant with extremely high oxidation and thermal resistance