- RS Stock No.:
- 172-0165
- Mfr. Part No.:
- 44073
- Brand:
- WD-40
Discontinued product
- RS Stock No.:
- 172-0165
- Mfr. Part No.:
- 44073
- Brand:
- WD-40
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
This product provides lasting lubrication and protection for your chain and is O, X, Z ring compatible. Its exceptional long lasting action makes it particularly suitable for dry conditions. Its also quick drying and provides outstanding anti-fling properties. Regular use helps maintain the performance and life of your chain
Long lasting lubrication.
Fully synthetic.
Contains Extreme Pressure and Anti Wear additives for improved load resistance.
Penetrates and thickens.
Anti-fling formula.
Precision spray application minimises wastage.
Prevents ingress of water.
Compatible with O, X and Z ring chains
Fully synthetic.
Contains Extreme Pressure and Anti Wear additives for improved load resistance.
Penetrates and thickens.
Anti-fling formula.
Precision spray application minimises wastage.
Prevents ingress of water.
Compatible with O, X and Z ring chains
Specifications
Attribute | Value |
---|---|
Lubricant Type | Liquified Petroleum Gas |
Package Type | Aerosol |
Package Size | 100 ml |
Food Processing Safe | No |
Application | Chains |
Type | Chain Lube |