3-In-One Dry Lubricant Lubricant Aerosol
- RS Stock No.:
- 172-0158
- Mfr. Part No.:
- 44172
- Brand:
- WD-40
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-0158
- Mfr. Part No.:
- 44172
- Brand:
- WD-40
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WD-40 | |
| Trade Name | 3-In-One | |
| Lubricant Type | Dry Lubricant | |
| Package Type | Aerosol | |
| Food Processing Safe | No | |
| Type | Dry Lubricant | |
| Select all | ||
|---|---|---|
Brand WD-40 | ||
Trade Name 3-In-One | ||
Lubricant Type Dry Lubricant | ||
Package Type Aerosol | ||
Food Processing Safe No | ||
Type Dry Lubricant | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
3 In One Dry Lubricant
WD-40, 3-In-One aerosol dry lubricant is a professional lubricant that can be used various industries. You must take care when using the aerosol ensuring it is used in a well ventilated area and wear protective clothing and masks.
With PTFE
Aerosol
Dry
Lubricant

