CRC COPPER PASTE PRO Multi Purpose Lubricant 335 ml / 250 ml Aerosol

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-8389
Mfr. Part No.:
32725
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Trade Name

COPPER PASTE PRO

Lubricant Type

Multi Purpose

Package Type

Aerosol

Package Size

335 ml / 250 ml

Food Processing Safe

No

Category

Lubricant

Application

Anti-Corrosion

Type

Multipurpose Lubricant

COO (Country of Origin):
BE
High Temperature anti Seize Lubrication. Procetcs Against Fretting, Seizing and Corrosion.

Application range -30°C to + 1000°C
Protects from welding and seizing
Protects against corrosion