Rocol Rocol 0868 Hydrocarbon Lubricant 450 g Tin
- RS Stock No.:
- 822-349
- Mfr. Part No.:
- 36013
- Brand:
- Rocol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 822-349
- Mfr. Part No.:
- 36013
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rocol | |
Trade Name | Rocol 0868 | |
Lubricant Type | Hydrocarbon | |
Package Type | Tin | |
Package Size | 450 g | |
Food Processing Safe | No | |
Application | Gears, Slides, Threaded Parts | |
Select all | ||
---|---|---|
Brand Rocol | ||
Trade Name Rocol 0868 | ||
Lubricant Type Hydrocarbon | ||
Package Type Tin | ||
Package Size 450 g | ||
Food Processing Safe No | ||
Application Gears, Slides, Threaded Parts | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Kilopoise Lubricants
An extremely high viscosity grease which acts in a manner opposite to standard lubricants, where a fine adjustment or slow motion is produced by hand, and free motion is required to be dampened. Imparts a smooth movement with a silky feel by providing damping and increasing drag or friction.
Seals against moisture
Remains unchanged over long periods
Fluid at room temperature, colloidal silica thickened, retains consistency when worked
Remains unchanged over long periods
Fluid at room temperature, colloidal silica thickened, retains consistency when worked