Varybond Silicone Lubricant 400 ml Spray
- RS Stock No.:
- 640-350
- Mfr. Part No.:
- 778161VAR
- Brand:
- Varybond
Subtotal (1 unit)*
£6.80
(exc. VAT)
£8.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £6.80 |
*price indicative
- RS Stock No.:
- 640-350
- Mfr. Part No.:
- 778161VAR
- Brand:
- Varybond
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Varybond | |
Range | VARYBOND VB 02 | |
Lubricant Type | Silicone | |
Package Type | Spray | |
Package Size | 400 ml | |
Food Processing Safe | No | |
Select all | ||
---|---|---|
Brand Varybond | ||
Range VARYBOND VB 02 | ||
Lubricant Type Silicone | ||
Package Type Spray | ||
Package Size 400 ml | ||
Food Processing Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Varybond VB 12 Silicone Spray (400 ml) contains a blend of silicone oils, mineral oils, and a specially developed solvent mixture for optimal performance. It is temperature-resistant up to approximately 250°C and has a mineral oil content of 12%.
Spray onto cleaned surfaces from a distance of 20 to 30 cm
Rub in with a clean soft cloth
Rub in with a clean soft cloth