Infineon IFX25001TSV50AKSA1, LDO Regulator, 400mA, 5 V, 4% 3-Pin, TO-220
- RS Stock No.:
- 892-2333
- Mfr. Part No.:
- IFX25001TSV50AKSA1
- Brand:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-2333
- Mfr. Part No.:
- IFX25001TSV50AKSA1
- Brand:
- Infineon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Infineon | |
Maximum Output Current | 400mA | |
Output Voltage | 5 V | |
Number of Outputs | 1 | |
Line Regulation | 25 mV | |
Load Regulation | 50 mV | |
Accuracy | 4% | |
Polarity | Positive | |
Mounting Type | Through Hole | |
Quiescent Current | 220µA | |
Package Type | TO-220 | |
Pin Count | 3 | |
Output Type | Fixed | |
Dimensions | 10 x 4.4 x 15.65mm | |
Maximum Input Voltage | 40 V | |
Height | 15.65mm | |
Minimum Input Voltage | 5.5 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Length | 10mm | |
Width | 4.4mm | |
Select all | ||
---|---|---|
Brand Infineon | ||
Maximum Output Current 400mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 25 mV | ||
Load Regulation 50 mV | ||
Accuracy 4% | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Quiescent Current 220µA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10 x 4.4 x 15.65mm | ||
Maximum Input Voltage 40 V | ||
Height 15.65mm | ||
Minimum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 10mm | ||
Width 4.4mm | ||