Texas Instruments TPS7A1601DRBT, LDO Voltage Regulator, 100mA Adjustable, 1.2 → 18.5 V, 2% 8-Pin, SON
- RS Stock No.:
- 825-7099
- Mfr. Part No.:
- TPS7A1601DRBT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-7099
- Mfr. Part No.:
- TPS7A1601DRBT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 → 18.5 V | |
| Line Regulation | ±1 % | |
| Accuracy | 2% | |
| Load Regulation | ±1 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SON | |
| Quiescent Current | 5µA | |
| Reference Voltage | 1.193V | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 3.15 x 3.15 x 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Minimum Input Voltage | 3 V | |
| Maximum Input Voltage | 60 V | |
| Width | 3.15mm | |
| Length | 3.15mm | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Maximum Output Current 100mA | ||
| Number of Outputs 1 | ||
| Output Voltage 1.2 → 18.5 V | ||
| Line Regulation ±1 % | ||
| Accuracy 2% | ||
| Load Regulation ±1 % | ||
| Mounting Type Surface Mount | ||
| Polarity Positive | ||
| Package Type SON | ||
| Quiescent Current 5µA | ||
| Reference Voltage 1.193V | ||
| Pin Count 8 | ||
| Output Type Adjustable | ||
| Dimensions 3.15 x 3.15 x 0.95mm | ||
| Maximum Operating Temperature +125 °C | ||
| Minimum Operating Temperature -40 °C | ||
| Height 0.95mm | ||
| Minimum Input Voltage 3 V | ||
| Maximum Input Voltage 60 V | ||
| Width 3.15mm | ||
| Length 3.15mm | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
