Texas Instruments TPS7A4533DCQT, LDO Voltage Regulator, 1.5A, 3.2 → 3.4 V, 1% 5+Tab-Pin, SOT-223
- RS Stock No.:
- 825-7093
- Mfr. Part No.:
- TPS7A4533DCQT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 825-7093
- Mfr. Part No.:
- TPS7A4533DCQT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1.5A | |
| Output Voltage | 3.2 → 3.4 V | |
| Number of Outputs | 1 | |
| Line Regulation | 10 mV | |
| Load Regulation | 70 mV | |
| Accuracy | 1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 1mA | |
| Package Type | SOT-223 | |
| Pin Count | 5+Tab | |
| Reference Voltage | 1.21V | |
| Output Type | Fixed | |
| Dimensions | 6.55 x 3.55 x 1.65mm | |
| Height | 1.65mm | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 3.85 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.55mm | |
| Priced to Clear | Yes | |
| Length | 6.55mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.5A | ||
Output Voltage 3.2 → 3.4 V | ||
Number of Outputs 1 | ||
Line Regulation 10 mV | ||
Load Regulation 70 mV | ||
Accuracy 1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 1mA | ||
Package Type SOT-223 | ||
Pin Count 5+Tab | ||
Reference Voltage 1.21V | ||
Output Type Fixed | ||
Dimensions 6.55 x 3.55 x 1.65mm | ||
Height 1.65mm | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 3.85 V | ||
Minimum Operating Temperature -40 °C | ||
Width 3.55mm | ||
Priced to Clear Yes | ||
Length 6.55mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 1.5A, TPS Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
