- RS Stock No.:
- 823-4355
- Mfr. Part No.:
- TC1055-2.7VCT713
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 823-4355
- Mfr. Part No.:
- TC1055-2.7VCT713
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
TC1055 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 100mA |
Number of Outputs | 1 |
Output Voltage | 2.7 V |
Line Regulation | 0.35 %/V |
Accuracy | ±0.5% |
Load Regulation | 2 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 3.1 x 1.8 x 1.3mm |
Height | 1.3mm |
Maximum Input Voltage | 6.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.7 V |
Width | 1.8mm |
Length | 3.1mm |
- RS Stock No.:
- 823-4355
- Mfr. Part No.:
- TC1055-2.7VCT713
- Brand:
- Microchip