ON Semiconductor NCP5663DS18G, Fast LDO Voltage Regulator, 3A, 1.8 V, ±2% 5-Pin, D2PAK
- RS Stock No.:
- 821-3282
- Mfr. Part No.:
- NCP5663DS18G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 821-3282
- Mfr. Part No.:
- NCP5663DS18G
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Output Current | 3A | |
Number of Outputs | 1 | |
Output Voltage | 1.8 V | |
Line Regulation | 0.03 % | |
Accuracy | ±2% | |
Load Regulation | 0.2 % | |
Mounting Type | Surface Mount | |
Polarity | Positive | |
Package Type | D2PAK | |
Quiescent Current | 3mA | |
Pin Count | 5 | |
Reference Voltage | 0.9V | |
Output Type | Fixed | |
Dimensions | 10.236 x 9.347 x 4.572mm | |
Maximum Input Voltage | 9 V | |
Minimum Input Voltage | 2 V | |
Maximum Operating Temperature | +150 °C | |
Height | 4.572mm | |
Minimum Operating Temperature | -40 °C | |
Width | 9.347mm | |
Length | 10.24mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 3A | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 0.03 % | ||
Accuracy ±2% | ||
Load Regulation 0.2 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK | ||
Quiescent Current 3mA | ||
Pin Count 5 | ||
Reference Voltage 0.9V | ||
Output Type Fixed | ||
Dimensions 10.236 x 9.347 x 4.572mm | ||
Maximum Input Voltage 9 V | ||
Minimum Input Voltage 2 V | ||
Maximum Operating Temperature +150 °C | ||
Height 4.572mm | ||
Minimum Operating Temperature -40 °C | ||
Width 9.347mm | ||
Length 10.24mm | ||