ON Semiconductor NCV8668ABD250R2G, LDO Regulator, 150mA, 5 V, ±1.5% 14-Pin, SOIC
- RS Stock No.:
- 821-2343
- Mfr. Part No.:
- NCV8668ABD250R2G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 821-2343
- Mfr. Part No.:
- NCV8668ABD250R2G
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Output Current | 150mA | |
Output Voltage | 5 V | |
Number of Outputs | 1 | |
Line Regulation | 20 mV | |
Load Regulation | 40 mV | |
Accuracy | ±1.5% | |
Polarity | Positive | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Quiescent Current | 44µA | |
Pin Count | 14 | |
Output Type | Fixed | |
Dimensions | 8.75 x 4 x 1.5mm | |
Minimum Input Voltage | 4.5 V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +150 °C | |
Height | 1.5mm | |
Maximum Input Voltage | 40 V | |
Width | 4mm | |
Length | 8.75mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 150mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 20 mV | ||
Load Regulation 40 mV | ||
Accuracy ±1.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Quiescent Current 44µA | ||
Pin Count 14 | ||
Output Type Fixed | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Minimum Input Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Height 1.5mm | ||
Maximum Input Voltage 40 V | ||
Width 4mm | ||
Length 8.75mm | ||