Texas Instruments TPS78223DDCT, LDO Regulator, 150mA, 2.3 V, ±3% 5-Pin, SOT-23
- RS Stock No.:
- 817-5433
- Mfr. Part No.:
- TPS78223DDCT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-5433
- Mfr. Part No.:
- TPS78223DDCT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 150mA | |
| Output Voltage | 2.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | ±1 % | |
| Accuracy | ±3% | |
| Load Regulation | ±2 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 500nA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Power Rating | 500mW | |
| Output Type | Fixed | |
| Dimensions | 3.05 x 1.75 x 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.75mm | |
| Length | 3.05mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 150mA | ||
Output Voltage 2.3 V | ||
Number of Outputs 1 | ||
Line Regulation ±1 % | ||
Accuracy ±3% | ||
Load Regulation ±2 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 500nA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Power Rating 500mW | ||
Output Type Fixed | ||
Dimensions 3.05 x 1.75 x 1mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
Width 1.75mm | ||
Length 3.05mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 2.0V to 2.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
