Analog Devices ADP1715ARMZ-1.2-R7, LDO Voltage Regulator, 500mA, 1.2 V, ±3% 8-Pin, MSOP
- RS Stock No.:
- 809-9929
- Mfr. Part No.:
- ADP1715ARMZ-1.2-R7
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 809-9929
- Mfr. Part No.:
- ADP1715ARMZ-1.2-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 500mA | |
| Output Voltage | 1.2 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.15 %/V | |
| Load Regulation | 0.004 %/mA | |
| Accuracy | ±3% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Reference Voltage | 0.8V | |
| Output Type | Fixed | |
| Dimensions | 3.2 x 3.2 x 0.95mm | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.95mm | |
| Length | 3.2mm | |
| Width | 3.2mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 500mA | ||
Output Voltage 1.2 V | ||
Number of Outputs 1 | ||
Line Regulation 0.15 %/V | ||
Load Regulation 0.004 %/mA | ||
Accuracy ±3% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type MSOP | ||
Pin Count 8 | ||
Reference Voltage 0.8V | ||
Output Type Fixed | ||
Dimensions 3.2 x 3.2 x 0.95mm | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Height 0.95mm | ||
Length 3.2mm | ||
Width 3.2mm | ||
LDO (Low Dropout) Linear Voltage Regulators, up to 1.65V Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
