ON Semiconductor KA278R05CTU, LDO Regulator, 2A, 5 V 4-Pin, TO-220F
- RS Stock No.:
- 807-8755
- Mfr. Part No.:
- KA278R05CTU
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 807-8755
- Mfr. Part No.:
- KA278R05CTU
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 2A | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 2.5 % | |
| Load Regulation | 2 % | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220F | |
| Quiescent Current | 10mA | |
| Pin Count | 4 | |
| Reference Voltage | 1.27V | |
| Power Rating | 15W | |
| Output Type | Fixed | |
| Dimensions | 10.2 x 3 x 15.9mm | |
| Maximum Input Voltage | 12 V | |
| Height | 15.9mm | |
| Minimum Input Voltage | 6 V | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +80 °C | |
| Width | 3mm | |
| Length | 10.2mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 2A | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 2.5 % | ||
Load Regulation 2 % | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220F | ||
Quiescent Current 10mA | ||
Pin Count 4 | ||
Reference Voltage 1.27V | ||
Power Rating 15W | ||
Output Type Fixed | ||
Dimensions 10.2 x 3 x 15.9mm | ||
Maximum Input Voltage 12 V | ||
Height 15.9mm | ||
Minimum Input Voltage 6 V | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +80 °C | ||
Width 3mm | ||
Length 10.2mm | ||
LDO (Low Dropout) Linear Voltage Regulators, Fairchild Semiconductor
LDO (Low Dropout) Linear Voltage Regulator - Fairchild Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
