NXP LD6806TD/18P, LDO Regulator, 200mA, 1.8 V 5-Pin, TSOP
- RS Stock No.:
- 797-4797
- Mfr. Part No.:
- LD6806TD/18P
- Brand:
- NXP
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 797-4797
- Mfr. Part No.:
- LD6806TD/18P
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NXP | |
Maximum Output Current | 200mA | |
Output Voltage | 1.8 V | |
Number of Outputs | 1 | |
Line Regulation | 0.1 %/V | |
Load Regulation | 0.02 %/mA | |
Polarity | Positive | |
Mounting Type | Surface Mount | |
Package Type | TSOP | |
Quiescent Current | 70µA | |
Pin Count | 5 | |
Power Rating | 800mW | |
Output Type | Fixed | |
Dimensions | 3.1 x 1.7 x 1mm | |
Height | 1mm | |
Minimum Operating Temperature | -40 °C | |
Minimum Input Voltage | 2.3 V | |
Maximum Operating Temperature | +85 °C | |
Maximum Input Voltage | 5.5 V | |
Width | 1.7mm | |
Length | 3.1mm | |
Select all | ||
---|---|---|
Brand NXP | ||
Maximum Output Current 200mA | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.02 %/mA | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Quiescent Current 70µA | ||
Pin Count 5 | ||
Power Rating 800mW | ||
Output Type Fixed | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.3 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 5.5 V | ||
Width 1.7mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, NXP Semiconductors
Note
NXP is a trademark of NXP B.V.
LDO (Low Dropout) Linear Voltage Regulators, NXP Semiconductors
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.