Texas Instruments LP5900TL-3.3/NOPB, LDO Voltage Regulator, 150mA, 3.3 V, ±2% 4-Pin, μSMD
- RS Stock No.:
- 761-6740P
- Mfr. Part No.:
- LP5900TL-3.3/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 761-6740P
- Mfr. Part No.:
- LP5900TL-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 150mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 0.001 %/mA | |
| Mounting Type | Surface Mount | |
| Package Type | μSMD | |
| Quiescent Current | 0.23mA | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1.09 x 1.065 x 0.335mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.335mm | |
| Width | 1.065mm | |
| Length | 1.09mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 150mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.001 %/mA | ||
Mounting Type Surface Mount | ||
Package Type μSMD | ||
Quiescent Current 0.23mA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1.09 x 1.065 x 0.335mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.335mm | ||
Width 1.065mm | ||
Length 1.09mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
