Micrel MIC94310-FYMT T5, LDO Voltage Regulator, 200mA, -0.3 → 4 V 4-Pin, MLF

Discontinued
Packaging Options:
RS Stock No.:
759-5448
Mfr. Part No.:
MIC94310-FYMT T5
Brand:
Micrel
Find similar products by selecting one or more attributes.
Select all

Brand

Micrel

Maximum Output Current

200mA

Output Voltage

-0.3 → 4 V

Number of Outputs

1

Line Regulation

0.5 %

Load Regulation

4 mV

Mounting Type

Surface Mount

Quiescent Current

0.0002mA

Package Type

MLF

Pin Count

4

Reference Voltage

1.5V

Output Type

Fixed

Dimensions

1.6 x 1.2 x 0.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

1.8 V

Height

0.55mm

Maximum Input Voltage

3.6 V

Width

1.2mm

Length

1.6mm

MIC94310 1.8A Low Dropout Voltage Regulator


The Microchip MIC94310 200mA ripple blocker is a monolithic integrated circuit that provides low-frequency ripple attenuation (switching noise rejection) to a regulated output voltage. It operates on 1.8V to 3.6V voltage range. This blocker maintains high power supply ripple rejection (PSRR) with input voltages operating near the output voltage level to improve overall system efficiency. A low-voltage logic enable pin facilitates ON/OFF control at typical GPIO voltage levels.

Active noise rejection over a wide frequency band less than 50dB from 10Hz to 10MHz at 200mA load
Rated to 200mA output current
Fixed output voltage of 1.5V
Current-limit and thermal-limit protected
Logic-controlled enable pin
Temperature range between –40°C and +125°C
4-Lead 1.2 mm ´ 1.6 mm Thin DFN package


LDO (Low Dropout) Linear Voltage Regulators, Microchip