Texas Instruments TPS731125DBVT, LDO Regulator, 150mA, 1.25 V, ±0.5% 5-Pin, SOT-23
- RS Stock No.:
- 661-3958
- Mfr. Part No.:
- TPS731125DBVT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-3958
- Mfr. Part No.:
- TPS731125DBVT
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 150mA | |
Number of Outputs | 1 | |
Output Voltage | 1.25 V | |
Line Regulation | 0.01 % | |
Load Regulation | 0.002 % | |
Accuracy | ±0.5% | |
Polarity | Positive | |
Mounting Type | Surface Mount | |
Quiescent Current | <0.001mA | |
Package Type | SOT-23 | |
Pin Count | 5 | |
Output Type | Fixed | |
Power Rating | 0.58W | |
Dimensions | 2.9 x 1.6 x 1.15mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Height | 1.15mm | |
Minimum Input Voltage | 1.7 V | |
Maximum Input Voltage | 5.5 V | |
Length | 2.9mm | |
Width | 1.6mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 1.25 V | ||
Line Regulation 0.01 % | ||
Load Regulation 0.002 % | ||
Accuracy ±0.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current <0.001mA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Power Rating 0.58W | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.15mm | ||
Minimum Input Voltage 1.7 V | ||
Maximum Input Voltage 5.5 V | ||
Length 2.9mm | ||
Width 1.6mm | ||