Texas Instruments LMS1587CS-ADJ/NOPB, 1 Low Dropout Voltage, Voltage Regulator 3A 3-Pin, D2PAK (TO-263)
- RS Stock No.:
- 534-4614P
- Mfr. Part No.:
- LMS1587CS-ADJ/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 10 units (supplied in a tube)*
£22.80
(exc. VAT)
£27.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
10 - 14 | £2.28 |
15 - 19 | £2.24 |
20 - 24 | £2.17 |
25 + | £2.12 |
*price indicative
- RS Stock No.:
- 534-4614P
- Mfr. Part No.:
- LMS1587CS-ADJ/NOPB
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 3A | |
Regulator Type | Low Dropout Voltage | |
Number of Outputs | 1 | |
Line Regulation | 0.005 % | |
Load Regulation | 0.3 % | |
Polarity | Positive | |
Mounting Type | Surface Mount | |
Package Type | D2PAK (TO-263) | |
Reference Voltage | 1.25V | |
Pin Count | 3 | |
Output Type | Adjustable | |
Dimensions | 10.16 x 8.64 x 4.57mm | |
Height | 4.57mm | |
Minimum Operating Temperature | 0 °C | |
Maximum Input Voltage | 13 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Input Voltage | 2.4 V | |
Width | 8.64mm | |
Length | 10.16mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Line Regulation 0.005 % | ||
Load Regulation 0.3 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Reference Voltage 1.25V | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
Height 4.57mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 13 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.4 V | ||
Width 8.64mm | ||
Length 10.16mm | ||