- RS Stock No.:
- 189-0413
- Mfr. Part No.:
- NCP176BMX280TCG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 189-0413
- Mfr. Part No.:
- NCP176BMX280TCG
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
1.4 V to 5.5 V Operating Input Voltage Range
Low Quiescent Current of Typ. 60 μA
Very Low Dropout: 130 mV Typ. at Iout = 0.5 A (2.5V version)
High 75 dB at 1 kHz PSRR
Internal Soft-Start
±0.8% Accuracy at Room temperature
Thermal Shutdown and Current Limit Protections
Stable with Small 1 μF Ceramic Capacitors
Suitable for Li-ion battery or post regulation application
Design Flexibility
Extended Battery Life
Extended Battery Range
Good for noise sensitive circuits
Limits the In-Rush Current
High output voltage precision
Protects product and system from damage
Saves PCB space and system cost
Applications
Battery Powered Equipment
Portable Communication Equipment
Cameras, Image Sensors and Camcorders
End Products
Cell Phone
Camera
Camcorder
Low Quiescent Current of Typ. 60 μA
Very Low Dropout: 130 mV Typ. at Iout = 0.5 A (2.5V version)
High 75 dB at 1 kHz PSRR
Internal Soft-Start
±0.8% Accuracy at Room temperature
Thermal Shutdown and Current Limit Protections
Stable with Small 1 μF Ceramic Capacitors
Suitable for Li-ion battery or post regulation application
Design Flexibility
Extended Battery Life
Extended Battery Range
Good for noise sensitive circuits
Limits the In-Rush Current
High output voltage precision
Protects product and system from damage
Saves PCB space and system cost
Applications
Battery Powered Equipment
Portable Communication Equipment
Cameras, Image Sensors and Camcorders
End Products
Cell Phone
Camera
Camcorder
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 500mA |
Number of Outputs | 1 |
Output Voltage | 2.8 V |
Line Regulation | 0.1 %/V |
Accuracy | ±1.5% |
Load Regulation | 5 mV |
Mounting Type | Surface Mount |
Quiescent Current | 90µA |
Package Type | XDFN |
Pin Count | 6 |
Output Type | Fixed |
Dimensions | 1.25 x 1.25 x 0.4mm |
Height | 0.4mm |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 1.4 V |
Maximum Operating Temperature | +150 °C |
Length | 1.25mm |
Width | 1.25mm |
Automotive Standard | AEC-Q100 |