- RS Stock No.:
- 184-7464
- Mfr. Part No.:
- BA90BC0T
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-7464
- Mfr. Part No.:
- BA90BC0T
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 1A fixed output types are offered for local power supplies that feature an output voltage accuracy of ±2% with low saturation. A broad lineup is offered in a number of output voltages (variable, 1.5V-10V) and package types (TO252, TO220FP/CP) for compatibility with a wide range of applications, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1A |
Output Voltage | 9 V |
Number of Outputs | 1 |
Line Regulation | 35 mV |
Accuracy | ±2% |
Load Regulation | 75 mV |
Mounting Type | Through Hole |
Package Type | TO-220FP |
Pin Count | 3 |
Reference Voltage | 1.25V |
Output Type | Fixed |
Dimensions | 10 x 4.5 x 17mm |
Minimum Input Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Height | 17mm |
Maximum Input Voltage | 16 V |
Maximum Operating Temperature | 105 °C |
Length | 10mm |
Width | 4.5mm |