- RS Stock No.:
- 178-7460
- Mfr. Part No.:
- TLE4275DV33ATMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 178-7460
- Mfr. Part No.:
- TLE4275DV33ATMA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
TLE Series - LDO Regulator, Infineon
Infineons TLE product family of linear voltage regulators are designed for automotive applications. The monolithic integrated low-dropout voltage regulators have a fixed voltage output of 3.3V or 5V they are available in different package types. With input ranges up to 45V some LDOs are capable of driving loads up to 450mA. Features may include short-circuit proof, integrated over temperature shutdown, watchdog circuit and reset signal.
Infineon TLE LDO Series:
Reverse polarity protection
Short-circuit proof
Early Warning
Power-on and undervoltage reset with Programmable Delay Time
Adjustable Reset Threshold
Output Current Limitation
Over temperature Protection
Wide Temperature Range
Green Product (RoHS compliant)
AEC Qualified
Reverse polarity protection
Short-circuit proof
Early Warning
Power-on and undervoltage reset with Programmable Delay Time
Adjustable Reset Threshold
Output Current Limitation
Over temperature Protection
Wide Temperature Range
Green Product (RoHS compliant)
AEC Qualified
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 400mA |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 15 mV |
Load Regulation | -15 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TO-252 |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 6.5 x 7.22 x 2.3mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | -42 V |
Maximum Operating Temperature | +150 °C |
Maximum Input Voltage | 45 V |
Height | 2.3mm |
Length | 6.5mm |
Width | 7.22mm |
- RS Stock No.:
- 178-7460
- Mfr. Part No.:
- TLE4275DV33ATMA1
- Brand:
- Infineon