- RS Stock No.:
- 171-7815
- Mfr. Part No.:
- BD00IA5MEFJ-ME2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-7815
- Mfr. Part No.:
- BD00IA5MEFJ-ME2
- Brand:
- ROHM
Legislation and Compliance
Product Details
BDxxIA5MEFJ-M is a LDO regulator with output current 0.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 0.8V to 4.5V).It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Applications:
Electric Bike
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Applications:
Electric Bike
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 0.8 → 4.5 V |
Line Regulation | 50 mV |
Accuracy | ±1% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | HTSOP |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 5.25 x 3.9 x 0.85mm |
Minimum Input Voltage | 2.4 V |
Height | 0.85mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 5.5 V |
Length | 5.25mm |
Width | 3.9mm |
Automotive Standard | AEC-Q100 |