- RS Stock No.:
- 162-9099
- Mfr. Part No.:
- NCV4264D50R2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 162-9099
- Mfr. Part No.:
- NCV4264D50R2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 30 mV |
Load Regulation | 30 mV |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOIC |
Quiescent Current | 400µA |
Reference Voltage | 1.3V |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |
Maximum Input Voltage | 45 V |
Width | 4mm |
Length | 5mm |