Microchip MIC29151-3.3WU, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 5-Pin, D2PAK (TO-263)
- RS Stock No.:
- 159-7551
- Mfr. Part No.:
- MIC29151-3.3WU
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 159-7551
- Mfr. Part No.:
- MIC29151-3.3WU
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MIC29151 1.5A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Regulator Type | Low Dropout Voltage |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 0.5 % |
Accuracy | ±1% |
Load Regulation | 1 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | D2PAK (TO-263) |
Quiescent Current | 8mA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 10.67 x 9.17 x 4.59mm |
Minimum Operating Temperature | -40 °C |
Height | 4.59mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 26 V |
Minimum Input Voltage | 2.5 V |
Length | 10.67mm |
Width | 9.17mm |
- RS Stock No.:
- 159-7551
- Mfr. Part No.:
- MIC29151-3.3WU
- Brand:
- Microchip