Texas Instruments LP3991TL-1.5/NOPB, LDO Voltage Regulator, 300mA, 1.5 V, ±1% 4-Pin, μSMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
181-168P
Mfr. Part No.:
LP3991TL-1.5/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

300mA

Number of Outputs

1

Output Voltage

1.5 V

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

μSMD

Pin Count

4

Output Type

Fixed

Dimensions

1.45 x 0.96 x 0.36mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

0.36mm

Minimum Input Voltage

1.65 V

Maximum Input Voltage

4 V

Width

0.96mm

Length

1.45mm

LDO (Low Dropout) Linear Voltage Regulators, 300mA, 350mA, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.