- RS Stock No.:
- 918-1127
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-1127
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS IP65 LED high bay light fixtures
LED high bay lighting fixtures suitable for use in retail, industrial areas and in warehouses. Robust die-cast aluminium construction. Fully IP65 protected with cable gland and suspension hook supplied. Three wattages available to suit most requirements.
Features and Benefits
A choice of three wattages available: 130; 160; 240 W
CRI>8
Colour temperature: 5000 K
LG LED light chip
Meanwell driver
110° Beam angle
Die-cast aluminium housing
Cable gland supplied
Suspension hook supplied
CRI>8
Colour temperature: 5000 K
LG LED light chip
Meanwell driver
110° Beam angle
Die-cast aluminium housing
Cable gland supplied
Suspension hook supplied
Supplied with
Cable gland, suspension hook.
Attribute | Value |
---|---|
Type | High Bay |
Lamp Type | LED |
Wattage | 160 W |
Dimmable | Yes |
Lamp Supplied | Yes |
Width | 357 (Dia.) mm |
Depth | 279 mm |
Priced to Clear | Yes |
- RS Stock No.:
- 918-1127
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS IP65 LED high bay light fixtures
LED high bay lighting fixtures suitable for use in retail, industrial areas and in warehouses. Robust die-cast aluminium construction. Fully IP65 protected with cable gland and suspension hook supplied. Three wattages available to suit most requirements.
Features and Benefits
A choice of three wattages available: 130; 160; 240 W
CRI>8
Colour temperature: 5000 K
LG LED light chip
Meanwell driver
110° Beam angle
Die-cast aluminium housing
Cable gland supplied
Suspension hook supplied
CRI>8
Colour temperature: 5000 K
LG LED light chip
Meanwell driver
110° Beam angle
Die-cast aluminium housing
Cable gland supplied
Suspension hook supplied
Supplied with
Cable gland, suspension hook.
Attribute | Value |
---|---|
Type | High Bay |
Lamp Type | LED |
Wattage | 160 W |
Dimmable | Yes |
Lamp Supplied | Yes |
Width | 357 (Dia.) mm |
Depth | 279 mm |
Priced to Clear | Yes |