Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 918-1123
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | High Bay | |
| Lamp Type | LED | |
| Wattage | 130 W | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
| Width | 297 (Dia.) mm | |
| Depth | 246 mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type High Bay | ||
Lamp Type LED | ||
Wattage 130 W | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
Width 297 (Dia.) mm | ||
Depth 246 mm | ||
- COO (Country of Origin):
- CN
RS IP65 LED high bay light fixtures
LED high bay lighting fixtures suitable for use in retail, industrial areas and in warehouses. Robust die-cast aluminium construction. Fully IP65 protected with cable gland and suspension hook supplied. Three wattages available to suit most requirements.
Features and Benefits
A choice of three wattages available: 130; 160; 240 W
CRI>8
Colour temperature: 5000 K
LG LED light chip
Meanwell driver
110° Beam angle
Die-cast aluminium housing
Cable gland supplied
Suspension hook supplied
CRI>8
Colour temperature: 5000 K
LG LED light chip
Meanwell driver
110° Beam angle
Die-cast aluminium housing
Cable gland supplied
Suspension hook supplied
Supplied with
Cable gland, suspension hook.

