RS PRO 108 W LED Low Bay Lighting
- RS Stock No.:
- 807-7730
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 807-7730
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS LED Low-Bay Fitting
Highly efficient LED low-bay fitting made of robust steel body. This LED luminaire is suitable for installation on chain, lighting trunking and BESA fixing. This LED fitting features reduced power consumption and minimal maintenance, reducing costs without compromising on the luminaire performance and aesthetics. The LED low-bay fitting is ideal for applications in industry and warehouses, with mounting heights of more than 5m.
5000K
105 luminaire lumens per circuit Watt
Samsung LEDs and Philips driver
Robust Steel body
White powder coated
105 luminaire lumens per circuit Watt
Samsung LEDs and Philips driver
Robust Steel body
White powder coated
Emergency Light Fittings
There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.
Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.
Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
Attribute | Value |
---|---|
Type | Low Bay Fitting |
Lamp Type | LED |
Wattage | 108 W |
Lamp Supplied | Yes |
Width | 464 mm |
Length | 734 mm |
Depth | 104 mm |
Standards Met | ENEC |