- RS Stock No.:
- 777-7417
- Mfr. Part No.:
- STW9C2N-EU
- Brand:
- Dialight
Discontinued product
- RS Stock No.:
- 777-7417
- Mfr. Part No.:
- STW9C2N-EU
- Brand:
- Dialight
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Dialight Durosite® 6000 lumen LED Area Lights
The DuroSite® LED Area Light represents the future of energy efficient facility illumination for industrial applications worldwide. The lighting fixture consumes at least 50% less energy than traditional HID light sources, while reducing maintenance and carbon emissions. This light incorporates both cutting edge LED technology along with proprietary optics to achieve area lighting comparable with other traditional light sources. Whether your application is in a work area or any other application, this fixture offers improved performance across the board
L70 rated for >100,000 hours @ 25°C ambient
5 year full performance warranty
Instant on/off operation
Universal power supply
Superior color rendition index compared to HPS, LPS, MV
Mercury free
Resistant to shock and vibration
Temperature compensation technology for longer life
Factory sealed
5 year full performance warranty
Instant on/off operation
Universal power supply
Superior color rendition index compared to HPS, LPS, MV
Mercury free
Resistant to shock and vibration
Temperature compensation technology for longer life
Factory sealed
Approvals
CE - compliant
IEC 55015 / IEC 61547 / IEC 60598 / IEC 62031
IEC 62471
IP 66 to EN60529
IEC 55015 / IEC 61547 / IEC 60598 / IEC 62031
IEC 62471
IP 66 to EN60529
Specifications
Attribute | Value |
---|---|
Type | Area Light |
Lamp Type | LED |
Wattage | 70 W |
Width | 270 mm |
Length | 370 mm |
Depth | 245 mm |