LEDVANCE 155 W LED High Bay Lighting

RS Stock No.:
223-5001
Mfr. Part No.:
4058075452572
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Type

High Bay

Lamp Type

LED

Wattage

155 W

Voltage Rating

220 → 240 V ac

Dimmable

No

Luminosity

22000 lm

COO (Country of Origin):
CN
The Ledvance high bay LED light has an IP 65 rating meaning it is suitable for warehouses, logistics halls, Industry. It gives high luminous efficacy and has great energy savings with up to 60% compared to conventional high bay luminaries. It is a suitable replacement for high bay luminaires with mercury vapour or metal halide lamps. The colour temperature of 6500K of cool white colour tone and it has compact design.

Beam angle 70 °
High luminous efficacy up to 140 lm/W
Type of protection IP65
Ambient temperature range -30 to +55 °C