LEDVANCE 155 W LED High Bay Lighting
- RS Stock No.:
- 223-4997
- Mfr. Part No.:
- 4058075452411
- Brand:
- LEDVANCE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 223-4997
- Mfr. Part No.:
- 4058075452411
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | High Bay | |
| Lamp Type | LED | |
| Wattage | 155 W | |
| Voltage Rating | 220 → 240 V ac | |
| Dimmable | No | |
| Luminosity | 22000 lm | |
Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type High Bay | ||
Lamp Type LED | ||
Wattage 155 W | ||
Voltage Rating 220 → 240 V ac | ||
Dimmable No | ||
Luminosity 22000 lm | ||
- COO (Country of Origin):
- CN
The Ledvance high bay LED light has an IP 65 rating meaning it is suitable for warehouses, logistics halls, Industry. It gives high luminous efficacy and has great energy savings with up to 60% compared to conventional high bay luminaries. It is a suitable replacement for high bay luminaires with mercury vapour or metal halide lamps. The colour temperature of 4000K of cool white colour tone and it has compact design.
Beam angle 70 °
High luminous efficacy up to 140 lm/W
Type of protection IP65
Ambient temperature range -30 to +55 °C
High luminous efficacy up to 140 lm/W
Type of protection IP65
Ambient temperature range -30 to +55 °C

