Philips Lighting 190 W LED High Bay Light Fitting

RS Stock No.:
205-0107
Mfr. Part No.:
911401599751
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Type

High Bay

Lamp Type

LED

Wattage

190 W

Voltage Rating

240 V ac

Dimmable

No

COO (Country of Origin):
CN
The Philips Lighting's 840 neutral white high bay is reliable, energy-efficient and affordable. It is an energy efficient replacement for tungsten halogen fitting and it used aluminium in hosing material. It used very wide beam angle 100° and it operate 0.95min of power factor. Its colour temperature is 4000k and has 20000lm of luminous flux.

Ambient temperature range is -20 to +40 °C
Ingress protection code is IP20/44