Philips Lighting 97 W LED High Bay Light Fitting
- RS Stock No.:
- 205-0106
- Mfr. Part No.:
- 911401599651
- Brand:
- Philips Lighting
- RS Stock No.:
- 205-0106
- Mfr. Part No.:
- 911401599651
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Type | High Bay | |
| Lamp Type | LED | |
| Wattage | 97 W | |
| Voltage Rating | 240 V ac | |
| Dimmable | No | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Type High Bay | ||
Lamp Type LED | ||
Wattage 97 W | ||
Voltage Rating 240 V ac | ||
Dimmable No | ||
- COO (Country of Origin):
- CN
The Philips Lighting's 840 neutral white high bay is reliable, energy-efficient and affordable. It is an energy efficient replacement for tungsten halogen fitting and it used aluminium in hosing material. It used very wide beam angle 100° and it operate 0.95min of power factor. Its colour temperature is 4000k and has 10000lm of luminous flux.
Ambient temperature range is -20 to +45 °C
Ingress protection code is IP65
Ingress protection code is IP65

