Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-3511
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Low Bay Fitting | |
| Lamp Type | LED | |
| Wattage | 200 W | |
| Voltage Rating | 220 → 240 V ac | |
| Length | 908 mm | |
| Depth | 87.6 mm | |
| Colour Temperature | 6000K | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Low Bay Fitting | ||
Lamp Type LED | ||
Wattage 200 W | ||
Voltage Rating 220 → 240 V ac | ||
Length 908 mm | ||
Depth 87.6 mm | ||
Colour Temperature 6000K | ||
- COO (Country of Origin):
- CN
RS PRO, 200 W LED Low Bay Light Fitting
Choose this LED light from RS PRO for illuminating large indoor areas like factories, workshops and warehouses. The low bay lighting solution works well for a ceiling height of 20 feet or less.
The component produces a beam of 20,000 lumens and 6500 K so it's extremely bright and mimics natural sunlight. This ensures you get clear visibility of all workpieces. As it uses LED lamps, it helps save energy and lasts longer, making it an eco-friendly choice.
This unit is stringently tested for quality and reliability. It's rated IP65 (Ingress Protection), which indicates that it can withstand dust and high-pressure water jets. This makes it suitable for use in harsh industrial settings. You can hang the light from the roof using chains, hooks or pendants. It can also be mounted directly to the ceiling.
The component produces a beam of 20,000 lumens and 6500 K so it's extremely bright and mimics natural sunlight. This ensures you get clear visibility of all workpieces. As it uses LED lamps, it helps save energy and lasts longer, making it an eco-friendly choice.
This unit is stringently tested for quality and reliability. It's rated IP65 (Ingress Protection), which indicates that it can withstand dust and high-pressure water jets. This makes it suitable for use in harsh industrial settings. You can hang the light from the roof using chains, hooks or pendants. It can also be mounted directly to the ceiling.
Feaures and Benefits
Depth of 87.6 mm
LED lamp type
Length of 908 mm
Low bay fitting type
Voltage rating of 220 to 240 V AC
Wattage of 200 W
LED lamp type
Length of 908 mm
Low bay fitting type
Voltage rating of 220 to 240 V AC
Wattage of 200 W

