RS PRO 150 W LED Low Bay Light Fitting
- RS Stock No.:
- 188-3510
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 188-3510
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO, 150 W LED Low Bay Light Fitting
Looking for bright ceiling lights for your workshop or factory floor? This low bay light from RS PRO is the ideal choice for roof heights of 12 to 20 feet. The unit emits beams at a temperature of 6500 K and brightness of 15,000 lumens so it comes close to the clarity of natural daylight.
This LED (light-emitting diode) light offers higher energy savings and last longer, making it an environmentally friendly choice. Plus, it doesn't flicker and turns on and off instantly. This makes it ideal for fitting it with a special plug-in microwave sensor and bracket arrangement (176-8521 and 176-8565), so it automatically switches on or off when movement is detected.
The LED low bay light can be mounted directly to your ceiling or hung using hooks, chains or pendants. They're a popular choice in large workspaces like warehouses, indoor car parks, sports halls and gymnasiums.
This LED (light-emitting diode) light offers higher energy savings and last longer, making it an environmentally friendly choice. Plus, it doesn't flicker and turns on and off instantly. This makes it ideal for fitting it with a special plug-in microwave sensor and bracket arrangement (176-8521 and 176-8565), so it automatically switches on or off when movement is detected.
The LED low bay light can be mounted directly to your ceiling or hung using hooks, chains or pendants. They're a popular choice in large workspaces like warehouses, indoor car parks, sports halls and gymnasiums.
Features and Benefits
Depth of 87.6 mm
LED lamp type
Length of 908 mm
Low bay fitting type
Voltage rating of 220 to 240 V AC
Wattage of 150 W
LED lamp type
Length of 908 mm
Low bay fitting type
Voltage rating of 220 to 240 V AC
Wattage of 150 W
Attribute | Value |
---|---|
Type | Low Bay Fitting |
Lamp Type | LED |
Wattage | 150 W |
Voltage Rating | 220 → 240 V ac |
Length | 908 mm |
Depth | 87.6 mm |
Colour Temperature | 6000K |