RS PRO 100 W LED High Bay Lighting

RS Stock No.:
188-3509
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Low Bay Fitting

Lamp Type

LED

Wattage

100 W

Voltage Rating

220 → 240 V ac

Width

147.5 mm

Length

452 mm

COO (Country of Origin):
CN

RS PRO Linear Led LowBay


The RS PRO 100W linear LED lowbay lighting has a voltage rating of 240V. It has an energy-efficient replacement for tungsten halogen fittings. This light has a width of 147.5mm and length of 452mm.

Features and Benefits


• Daylight colour
• Can be fitted with plug in microwave sensor using the specialised Bracket, sold separately
• 6500k colour temperature
• 30,000 hours rated life
• 10,000 Lumens

Applications


• Factories
• Warehouses

Certifications


• IP65 rated