Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-3508
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Low Bay Fitting | |
| Lamp Type | LED | |
| Wattage | 70 W | |
| Voltage Rating | 220 → 240 V ac | |
| Dimmable | No | |
| Width | 147.5 mm | |
| Length | 452 mm | |
| Colour Temperature | 6000K | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Low Bay Fitting | ||
Lamp Type LED | ||
Wattage 70 W | ||
Voltage Rating 220 → 240 V ac | ||
Dimmable No | ||
Width 147.5 mm | ||
Length 452 mm | ||
Colour Temperature 6000K | ||
- COO (Country of Origin):
- CN
RS PRO 70w LED Low Bay Light, 7,000 lm
This high quality 70w LED low bay light from RS PRO offers 7,000 lumens with a colour temperature of 6500K and is ideal for producing a sufficient light source in a wide range of environments with low ceilings such as garages and warehouses. The light features an aluminium construction offering a lightweight yet highly durable protective body with an IP65 rating ensuring protection from dust and water ingress. This low bay light is an ideal energy efficient LED replacement for tungsten halogen fittings. If required, the light can also loop in with integrated microwave sensor (176-8524) for automatic lighting solutions, making it a highly versatile and efficient light.
Features and benefits
7,000 Lumen producing a sufficient light source
Manufactured with an aluminium body offering a lightweight yet durable construction
IP65 rating offering protection from dust and water ingress
60° Beam angle
Can loop in with integrated microwave sensor for automatic lighting solutions (176-8524) using the specified bracket (188-3512)
Ideal for use in a variety of environments with low ceilings or racking
Energy efficient LED
Manufactured with an aluminium body offering a lightweight yet durable construction
IP65 rating offering protection from dust and water ingress
60° Beam angle
Can loop in with integrated microwave sensor for automatic lighting solutions (176-8524) using the specified bracket (188-3512)
Ideal for use in a variety of environments with low ceilings or racking
Energy efficient LED
Application
Low bay LED lights are designed for use in areas with low ceilings or racking and feature powerful LED bulbs to focus and distribute light at a long range. Low bay Led lights can also feature microwave sensor technology allowing them to operate when movement is detected, making them a high energy efficient solution. They are use in a wide range of areas including:
Warehouses
Car Parks
Garages
Underpasses
Warehouses
Car Parks
Garages
Underpasses
FAQs
Is this light dimmable?
No, this light is non-dimmable.
What is the operating temperature?
This light offers an operating temperature of 6500K.
What is the lifespan?
This high bay LED ceiling light offers an expected lifespan of 30,000hrs.

