RS PRO 150 W LED Low Bay Light Fitting

RS Stock No.:
188-3506
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Low Bay Fitting

Lamp Type

LED

Wattage

150 W

Voltage Rating

220 → 240 V ac

Length

908 mm

Depth

87.6 mm

Colour Temperature

4000K

COO (Country of Origin):
CN

RS PRO Linear Led LowBay


The RS PRO 150W linear LED lowbay lighting has a voltage rating of 240V. It has an energy-efficient replacement for tungsten halogen fittings. This light has a width of 87.6mm and length of 908mm.

Features and Benefits


• Cool white colour
• Can be fitted with plug in microwave sensor using the specialised Bracket, sold separately
• 4000k colour temperature
• 30,000 hours rated life
• 15,000 Lumens

Applications


• Factories
• Warehouses

Certifications


• IP65 approved