Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-3504
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Low Bay Fitting | |
| Lamp Type | LED | |
| Wattage | 70 W | |
| Voltage Rating | 220 → 240 V ac | |
| Width | 147.5 mm | |
| Length | 452 mm | |
| Colour Temperature | 4000K | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Low Bay Fitting | ||
Lamp Type LED | ||
Wattage 70 W | ||
Voltage Rating 220 → 240 V ac | ||
Width 147.5 mm | ||
Length 452 mm | ||
Colour Temperature 4000K | ||
- COO (Country of Origin):
- CN
RS PRO Low Bay Light Fitting, 70 W
Choose this bay light fitting from RS PRO to brightly illuminated large indoor spaces. It's ideally suited to ceilings that don't exceed 20 feet in height and can be used in areas such as warehouses and factories.
The LED light is extremely energy-efficient to reduce power consumption. Its cool white colour is bright enough to provide high visibility and improve workplace safety by allowing operators to clearly see what they're doing. A lifespan of approximately 30,000 hours makes this product long-lasting so you won't need to replace it frequently.
You can use a light fitting like this in a wide variety of commercial and industrial settings, like gymnasiums and hangars. Its Ingress Protection (IP) rating of IP65 makes it completely dust-tight and water-resistant so it stands up well to harsh and dirty working environments.
The LED light is extremely energy-efficient to reduce power consumption. Its cool white colour is bright enough to provide high visibility and improve workplace safety by allowing operators to clearly see what they're doing. A lifespan of approximately 30,000 hours makes this product long-lasting so you won't need to replace it frequently.
You can use a light fitting like this in a wide variety of commercial and industrial settings, like gymnasiums and hangars. Its Ingress Protection (IP) rating of IP65 makes it completely dust-tight and water-resistant so it stands up well to harsh and dirty working environments.
Features and Benefits
LED lamp type
Length of 452 mm
Low bay fitting type
Voltage rating of 220 to 240 V AC
Wattage of 70 W
Width of 147.5 mm
Length of 452 mm
Low bay fitting type
Voltage rating of 220 to 240 V AC
Wattage of 70 W
Width of 147.5 mm

