Sylvania 150 W LED High Bay Light Fitting
- RS Stock No.:
- 176-6558
- Mfr. Part No.:
- 39345
- Brand:
- Sylvania
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6558
- Mfr. Part No.:
- 39345
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | High Bay | |
| Lamp Type | LED | |
| Wattage | 150 W | |
| Voltage Rating | 220 → 240 V ac | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
| Width | 296 (Dia.) mm | |
| Depth | 177 mm | |
| Colour Temperature | 4000K | |
| Series | START | |
| Current Rating | 3.21 A | |
Select all | ||
|---|---|---|
Brand Sylvania | ||
Type High Bay | ||
Lamp Type LED | ||
Wattage 150 W | ||
Voltage Rating 220 → 240 V ac | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
Width 296 (Dia.) mm | ||
Depth 177 mm | ||
Colour Temperature 4000K | ||
Series START | ||
Current Rating 3.21 A | ||
- COO (Country of Origin):
- CN
START Highbay, includes 1 m cables, black aluminium housing, 19,500 Lm, 150 W, 130 Lm/W, 4000 K, drive current: 3210 mA, CRI 80, 60° beam angle, 1-10 V dimmable, 50,000 hrs (L80/B50), (D x H) 296 x 177 mm.

