LEDVANCE 250 W LED High Bay Light Fitting
- RS Stock No.:
- 146-5111
- Mfr. Part No.:
- 4058075814783
- Brand:
- LEDVANCE
- RS Stock No.:
- 146-5111
- Mfr. Part No.:
- 4058075814783
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | High Bay | |
| Lamp Type | LED | |
| Wattage | 250 W | |
| Voltage Rating | 100 → 240 V | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Width | 452 (Dia.) mm | |
| Depth | 160 mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type High Bay | ||
Lamp Type LED | ||
Wattage 250 W | ||
Voltage Rating 100 → 240 V | ||
Dimmable No | ||
Lamp Supplied Yes | ||
Width 452 (Dia.) mm | ||
Depth 160 mm | ||
- COO (Country of Origin):
- CN
High luminous efficacy
Exclusive LEDVANCE design
Energy savings of up to 60 % compared to conventional high bay luminaires
5 years guarantee
Optimized weight and size due to compact design
Exclusive LEDVANCE design
Energy savings of up to 60 % compared to conventional high bay luminaires
5 years guarantee
Optimized weight and size due to compact design

