LEDVANCE 120 W LED High Bay Lighting
- RS Stock No.:
- 122-3584
- Mfr. Part No.:
- 4058075001039
- Brand:
- LEDVANCE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-3584
- Mfr. Part No.:
- 4058075001039
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEDVANCE | |
Type | High Bay | |
Lamp Type | LED | |
Wattage | 120 W | |
Voltage Rating | 100 → 240 V | |
Dimmable | No | |
Lamp Supplied | Yes | |
Width | 335 mm | |
Length | 335 mm | |
Depth | 215 mm | |
Hazardous Area | No | |
Select all | ||
---|---|---|
Brand LEDVANCE | ||
Type High Bay | ||
Lamp Type LED | ||
Wattage 120 W | ||
Voltage Rating 100 → 240 V | ||
Dimmable No | ||
Lamp Supplied Yes | ||
Width 335 mm | ||
Length 335 mm | ||
Depth 215 mm | ||
Hazardous Area No | ||
- COO (Country of Origin):
- CN
Ledvance High Bay LED Luminaire
The introduction of this LED High Bay luminaire is part of the Ledvance luminaire family providing greater efficiency through integrated LED lighting. The LED high bay is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an average life up to 50000 hours. The exclusive design from Ledvance of this LED high bay provides a luminous flux of 22000 lm. Areas for application of this brightness are warehouses, high ceiling buildings for example airports and shopping centres. The housing is made from aluminium with a sturdy Polycarbonate (PC) lens.
Features and Benefits
Up to 50% energy efficient
Aluminium housing with PC lens
Exclusive Ledvance design
Lifetime (L70/B50): up to 50000 hours
Luminous flux: up to 22000 lm
Type of Protection: IP65
Aluminium housing with PC lens
Exclusive Ledvance design
Lifetime (L70/B50): up to 50000 hours
Luminous flux: up to 22000 lm
Type of Protection: IP65