- RS Stock No.:
- 570-394
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 570-394
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Compact Fluorescent Lowbay
A lowbay style fitting using 4 x 55W PL'L style lamps (supplied)
Dimmable versions can be linked to the PIR / Daylight Dimming controller (RS Stock Number 424-0397) for energy saving in seldom used areas
Dimmable versions can also be linked to a daylight compensation controller (RS Stock Number 413-071) giving daylight dimming for energy saving where variable natural light is present
Available in standard or integral emergency versions
Use of CFL lamps allows a wider choice of colour temperatures with better colour rendering than SON lamps
Optional cover for use in food preparation environments or areas where there is a risk of breakage
Gives a comparable light output to a 250W metal halide fitting
Dimmable versions can be linked to the PIR / Daylight Dimming controller (RS Stock Number 424-0397) for energy saving in seldom used areas
Dimmable versions can also be linked to a daylight compensation controller (RS Stock Number 413-071) giving daylight dimming for energy saving where variable natural light is present
Available in standard or integral emergency versions
Use of CFL lamps allows a wider choice of colour temperatures with better colour rendering than SON lamps
Optional cover for use in food preparation environments or areas where there is a risk of breakage
Gives a comparable light output to a 250W metal halide fitting
Supplied with
4 x 55 W PL-L Lamps
Specifications
Attribute | Value |
---|---|
Type | Low Bay Fitting |
Lamp Type | PLL |
Wattage | 55 W |
Voltage Rating | 230 V ac |
Standards Met | CE Certified |