onsemi NC7SZ32M5 2-Input OR Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 917-5550P
- Mfr. Part No.:
- NC7SZ32M5
- Brand:
- onsemi
Subtotal 125 units (supplied on a continuous strip)*
£27.25
(exc. VAT)
£32.75
(inc. VAT)
Units | Per unit |
|---|---|
| 125 - 475 | £0.218 |
| 500 - 975 | £0.213 |
| 1000 - 1975 | £0.208 |
| 2000 + | £0.204 |
*price indicative
- RS Stock No.:
- 917-5550P
- Mfr. Part No.:
- NC7SZ32M5
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | OR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Logic Family | TinyLogic UHS | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 4.5 ns @ 5 V, 5.2 ns @ 3.3 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Width | 1.7mm | |
| Height | 1.3mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 3 x 1.7 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function OR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family TinyLogic UHS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 4.5 ns @ 5 V, 5.2 ns @ 3.3 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Width 1.7mm | ||
Height 1.3mm | ||
Length 3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 3 x 1.7 x 1.3mm | ||
