Texas Instruments CD4093BE, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 866-0256
- Mfr. Part No.:
- CD4093BE
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-0256
- Mfr. Part No.:
- CD4093BE
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Mounting Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Input Type | Schmitt Trigger | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum High Level Output Current | -3.4 (Minimum)mA | |
| Maximum Propagation Delay Time @ Maximum CL | 380 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Low Level Output Current | 3.4 (Minimum)mA | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 19.69mm | |
| Height | 5.08mm | |
| Width | 6.6mm | |
| Dimensions | 19.69 x 6.6 x 5.08mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Mounting Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type PDIP | ||
Pin Count 14 | ||
Input Type Schmitt Trigger | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum High Level Output Current -3.4 (Minimum)mA | ||
Maximum Propagation Delay Time @ Maximum CL 380 ns @ 50 pF | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Low Level Output Current 3.4 (Minimum)mA | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 19.69mm | ||
Height 5.08mm | ||
Width 6.6mm | ||
Dimensions 19.69 x 6.6 x 5.08mm | ||
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
