Texas Instruments SN74HC00DT, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£0.31

(exc. VAT)

£0.37

(inc. VAT)

RS Stock No.:
809-5775
Mfr. Part No.:
SN74HC00DT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

Differential

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

115 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Width

4mm

Height

1.5mm

Propagation Delay Test Condition

50pF

Length

8.75mm

Output Type

Single Ended

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.5mm

74HC Family Logic Gates, Texas Instruments


Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


74HC Family